Linear Technology, LTM4615EV#PBF Step-Down Switching Regulator Triple 4A Adjustable, 0.8 → 5 V 144-Pin, LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

μModule Regulators, Dual & Multiple Output

A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. The modules incorporate fault protection features including over-voltage and over-current protection.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 4A
Maximum Output Voltage 5 V
Regulator Function Buck Controller
Minimum Output Voltage 0.8 V
Minimum Input Voltage 2.375 V
Maximum Input Voltage 5.5 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 3
Pin Count 144
Package Type LGA
Switching Regulator Yes
Minimum Operating Temperature -40 °C
Width 15mm
Dimensions 15 x 15 x 2.8mm
Efficiency 95%
Height 2.8mm
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 1250 kHz
Length 15mm
184 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 137.32
units
Per unit
1 - 9
MYR137.32
10 - 49
MYR130.45
50 - 99
MYR121.13
100 - 249
MYR113.06
250 +
MYR105.99
Packaging Options:
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
The LM2575 series of monolithic integrated circuits provide ...
Description:
The LM2575 series of monolithic integrated circuits provide all the active functions for a step-down (buck) switching regulator. Fixed versions are available with a 3.3V, 5V, 12V, or 15V fixed output. Adjustable versions have an output voltage range from 1.23V ...
Description:
The Maxim T2055+4 type is a 1 channel, adjustable step-down switching regulator has 20 pins. It is highly efficient, high voltage synchronously rectified step down converter with dual integrated MOSFETs and operates over a 4.5V to 60V input. It delivers ...
The MAX17575 high-efficiency, high-voltage, synchronous step-down DC-DC converter ...
Description:
The MAX17575 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 4.5V to 60V input. The converter can deliver up to 1.5A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage ...