- RS Stock No.:
- 661-8297
- Mfr. Part No.:
- DCP011512DBP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-8297
- Mfr. Part No.:
- DCP011512DBP
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 41mA |
Maximum Output Voltage | ±12.6 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | ±11.4 V |
Minimum Input Voltage | 13.5 V |
Maximum Input Voltage | 16.5 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Maximum Switching Frequency | 400 kHz |
Pin Count | 7 |
Package Type | PDIP |
Switching Regulator | Yes |
Line Regulation | 15 % |
Load Regulation | 39 % |
Minimum Operating Temperature | -40 °C |
Height | 3.94mm |
Dimensions | 19.18 x 6.61 x 3.94mm |
Efficiency | 78% |
Width | 6.61mm |
Length | 19.18mm |
Maximum Operating Temperature | +100 °C |