Linear Technology, LT1076CQ#PBF Step-Down Switching Regulator 2A Adjustable, 2.5 → 50 V 6-Pin, D2PAK

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-down (Buck) Converters with Inverting Capability, Linear Technology

//media.rs-online.com/t_line/L0396411-01.gif

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 2A
Maximum Output Voltage 50 V
Regulator Function Buck Controller
Minimum Output Voltage 2.5 V
Minimum Input Voltage 7.3 V
Maximum Input Voltage 45 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 6
Package Type D2PAK
Switching Regulator Yes
Line Regulation 0.02 %/V
Dimensions 10.54 x 9.4 x 4.57mm
Maximum Operating Temperature +70 °C
Length 10.54mm
Width 9.4mm
Height 4.57mm
Maximum Switching Frequency 110 kHz
Minimum Operating Temperature 0 °C
91 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 39.56
units
Per unit
1 - 9
MYR39.56
10 - 49
MYR38.75
50 - 99
MYR38.01
100 - 249
MYR37.21
250 +
MYR36.45
Packaging Options:
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
ST’s monolithic switching regulators offer high input-voltage capability, ...
Description:
ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
The BD90521EFV-C is a synchronous step-down converter which ...
Description:
The BD90521EFV-C is a synchronous step-down converter which operates in current mode. It can operate with maximum frequency of 2.4 MHz, and can downsize external parts such as inductor. It can supply a maximum output current of 2A with built-in ...