Analog Devices, LT1074CT#PBF Step-Down Switching Regulator, 1-Channel 10A Adjustable 5-Pin, TO-220
This image is representative of the product range
- RS Stock No.:
- 545-5023
- Mfr. Part No.:
- LT1074CT#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit |
1 - 9 | MYR53.88 |
10 - 19 | MYR53.59 |
20 - 49 | MYR45.26 |
50 - 249 | MYR44.77 |
250 + | MYR44.30 |
Step-down (Buck) Converters with Inverting Capability, Linear Technology
Attribute | Value |
Maximum Output Current | 10A |
Maximum Output Voltage | 50 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 2.5 V |
Minimum Input Voltage | 7.3 V |
Maximum Input Voltage | 45 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Line Regulation | 0.02 %/V |
Length | 10.54mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 10.54 x 4.57 x 9.4mm |
Height | 9.4mm |
Maximum Switching Frequency | 110 kHz |
Width | 4.57mm |