- RS Stock No.:
- 505-8161
- Mfr. Part No.:
- TPS54310PWP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 505-8161
- Mfr. Part No.:
- TPS54310PWP
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
PWM Controllers 600 to 900kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.9 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 6 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 20 |
Maximum Switching Frequency | 762 kHz |
Package Type | HTSSOP |
Switching Regulator | Yes |
Line Regulation | 0.07 %/V |
Load Regulation | 0.03 %/A |
Minimum Operating Temperature | -40 °C |
Height | 1.15mm |
Dimensions | 6.5 x 4.4 x 1.15mm |
Width | 4.4mm |
Maximum Operating Temperature | +125 °C |
Length | 6.5mm |