ROHM, BD9703FP-E2 Step-Down Switching Regulator 1.5A Adjustable 5-Pin, TO-252
- RS Stock No.:
- 167-7400
- Mfr. Part No.:
- BD9703FP-E2
- Manufacturer:
- ROHM
Subtotal (1 pack of 5 units)**
MYR38.38
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 + | MYR7.676 | MYR38.38 |
**price indicative
Related links
- ROHM 1-Channel 1.5A Adjustable 5 + Tab-Pin, TO- 220FP
- DiodesZetex MSOP-8EP
- ROHM 1-Channel 1.5A Adjustable 5 + Tab-Pin, TO- 220FP
- ROHM BA08CC0WFP-E2 Voltage Regulator 1A TO-252
- Infineon TLF1963TEATMA1 Voltage Regulator 1.5A 3-Pin, TO-252
- DiodesZetex AP7363-33D-13 Voltage Regulator 1.5A TO-252
- Nisshinbo Micro Devices NJM7810DL1A-TE1 Voltage Regulator 1.5A TO-252
- Nisshinbo Micro Devices NJM7815DL1A-TE1 Voltage Regulator 1.5A TO-252