- RS Stock No.:
- 167-7175
- Mfr. Part No.:
- MAX17575ATC+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 167-7175
- Mfr. Part No.:
- MAX17575ATC+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX17575 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 4.5V to 60V input. The converter can deliver up to 1.5A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage is accurate to within ±1.2% over -40°C to +125°C. The MAX17575 uses peak current-mode control. The device is available in a 12-pin (3mm ´ 3mm) TDFN package. Simulation models are available.
Reduces External Components and Total Cost
Reduces Power Dissipation
Operates Reliably in Adverse Industrial Environments
Base Station Power Supplies
Distributed Supply Regulation
General-Purpose Point-of-Load
High-Voltage, Single-Board Systems
Industrial Control Power Supplies
Wall Transformer Regulation
Reduces Power Dissipation
Operates Reliably in Adverse Industrial Environments
Base Station Power Supplies
Distributed Supply Regulation
General-Purpose Point-of-Load
High-Voltage, Single-Board Systems
Industrial Control Power Supplies
Wall Transformer Regulation
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Maximum Output Voltage | 5.25 V |
Regulator Function | Synchronous Step Down |
Minimum Output Voltage | 4.75 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 12 |
Maximum Switching Frequency | 2450 kHz |
Package Type | TDFN |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Efficiency | 92% |
Width | 3.1mm |
Height | 0.75mm |
Dimensions | 3.1 x 3.1 x 0.75mm |
Length | 3.1mm |
Maximum Operating Temperature | +125 °C |