LTC3611,DC-DC Converter,Step Down,QFN-64

  • RS Stock No. 155-9361
  • Mfr. Part No. LTC3611EWP#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 100A
Regulator Function Step Down
Minimum Input Voltage 4.5 V
Maximum Input Voltage 32 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 64
Package Type QFN
Switching Regulator Yes
Line Regulation 0.002 %/V
Load Regulation -0.3 %
Length 9mm
Maximum Operating Temperature +125 °C
Width 9mm
Maximum Switching Frequency >1 MHz
Dimensions 9 x 9 x 0.9mm
Minimum Operating Temperature -40 °C
Height 0.9mm
40 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 40)
MYR 75.457
units
Per unit
Per Tube*
40 +
MYR75.457
MYR3,018.28
*price indicative