Dual Sync Buck Sw Vreg Controller SSOP28

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down (Buck) Regulators, Multiple Output, Linear Technology

The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 3A
Maximum Output Voltage 14 V
Regulator Function Buck Controller
Minimum Output Voltage 0.8 V
Minimum Input Voltage 4 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 28
Package Type SSOP
Switching Regulator Yes
Line Regulation 0.2 %/V
Load Regulation ±0.5 %
Dimensions 10.5 x 5.6 x 1.95mm
Minimum Operating Temperature -40 °C
Width 5.6mm
Height 1.95mm
Length 10.5mm
Maximum Operating Temperature +85 °C
Maximum Switching Frequency 580 kHz
Temporarily out of stock - back order for despatch 13/08/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 47)
MYR 40.019
units
Per unit
Per Tube*
47 +
MYR40.019
MYR1,880.893
*price indicative
Related Products
PWM current mode methodFrequency Hopping functionBurst operation / ...
Description:
PWM current mode methodFrequency Hopping functionBurst operation / Frequency reduction function when load is lightBuilt-in 650V start circuitVCC pin under voltage protectionVCC pin over voltage protectionCS pin Open protectionCS pin Leading-Edge-Blanking functionPer-cycle over current protection circuitCurrent ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...