Linear Technology, LT1074CT7#PBF Step-Down Switching Regulator

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 5A
Maximum Output Voltage 50 V
Regulator Function Buck Controller
Minimum Output Voltage 2.5 V
Minimum Input Voltage 7.3 V
Maximum Input Voltage 45 V
Output Type Adjustable
Mounting Type Through Hole
Number of Outputs 1
Pin Count 7
Package Type TO-220
Switching Regulator Yes
Line Regulation 0.02 %/V
Maximum Switching Frequency 110 kHz
Dimensions 10.54 x 4.57 x 9.4mm
Minimum Operating Temperature 0 °C
Width 4.57mm
Length 10.54mm
Height 9.4mm
Maximum Operating Temperature +70 °C
100 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 42.483
units
Per unit
Per Tube*
50 +
MYR42.483
MYR2,124.15
*price indicative
Related Products
The LinkSwitch-TN family of very low power AC-DC, ...
Description:
The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements. 700 V Internal MOSFET RatingSelf-PoweredON/OFF ControlHysteretic Thermal ShutdownPower LimitingFrequency Jitter Reduces EMIEcoSmart Low Standby/No-load Power Consumption.
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...