- RS Stock No.:
- 146-7617
- Mfr. Part No.:
- BD9B301MUV-LBE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7617
- Mfr. Part No.:
- BD9B301MUV-LBE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BD9B301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 3A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at low inductance. With its original constant on-time control method which operates low consumption at light load, this product is ideal for equipment and devices that demand minimal standby power consumption
Long Time Support Product for Industrial Applications
Synchronous Single DC/DC Converter
Constant on-time control suitable to Deep-SLLM
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Adjustable Soft Start
Power Good Output
VQFN016V3030 Package (Backside Heat Dissipation)
Synchronous Single DC/DC Converter
Constant on-time control suitable to Deep-SLLM
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Adjustable Soft Start
Power Good Output
VQFN016V3030 Package (Backside Heat Dissipation)
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 4.4 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Maximum Switching Frequency | 2 MHz |
Pin Count | 16 |
Package Type | VQFN |
Switching Regulator | Yes |
Width | 3mm |
Length | 3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 3 x 3 x 0.98mm |
Height | 0.98mm |