Linear Technology, LT8616EFE#PBF Step-Down Switching Regulator Dual 2.5A Adjustable, 3.3 V, 5 V 28-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Down (Buck) Regulators, Multiple Output, Linear Technology

The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 2.5A
Maximum Output Voltage 5 V
Regulator Function Buck Regulator
Minimum Input Voltage 3.4 V
Maximum Input Voltage 42 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 2
Pin Count 28
Package Type TSSOP
Switching Regulator Yes
Line Regulation 0.005 %/V
Maximum Switching Frequency 3 MHz
Dimensions 9.8 x 4.5 x 1.05mm
Minimum Operating Temperature -40 °C
Width 4.5mm
Height 1.05mm
Length 9.8mm
Automotive Standard AEC-Q100
Maximum Operating Temperature +125 °C
82 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR53.93
MYR 48.63
units
Per unit
1 - 9
MYR48.63
10 - 24
MYR44.30
25 - 49
MYR36.18
50 +
MYR33.46
Packaging Options: