- RS Stock No.:
- 419-463
- Mfr. Part No.:
- MAX15020ATP+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 419-463
- Mfr. Part No.:
- MAX15020ATP+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 36 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.5 V |
Minimum Input Voltage | 7.5 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 20 |
Maximum Switching Frequency | 500 kHz |
Package Type | TQFN |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Efficiency | 96% |
Width | 5mm |
Height | 0.73mm |
Dimensions | 5 x 5 x 0.73mm |