- RS Stock No.:
- 398-528
- Mfr. Part No.:
- TS2596CM550 RNG
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 398-528
- Mfr. Part No.:
- TS2596CM550 RNG
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Buck (Step-Down) DC-DC Converters, Taiwan Semiconductor
Switching Voltage Regulators, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 6 |
Maximum Switching Frequency | 173 kHz |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Height | 4.7mm |
Efficiency | 80% |
Dimensions | 10.54 x 9.2 x 4.7mm |
Maximum Operating Temperature | +125 °C |
Length | 10.54mm |
Width | 9.2mm |