Linear Technology LTC3127EDD#PBF, Buck Boost Regulator 1A, Adjustable, 1.8 → 5.25 V, 1.35 MHz 10-Pin, DFN

  • RS Stock No. 920-0145
  • Mfr. Part No. LTC3127EDD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost, Buck
Maximum Output Current 1A
Number of Outputs 1
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Output Type Adjustable
Maximum Switching Frequency 1.35 MHz
Dimensions 3 x 3 x 0.7mm
Height 0.7mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Length 3mm
Width 3mm
Maximum Output Voltage 5.25 V
Minimum Input Voltage 1.8 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.8 V
Temporarily out of stock - back order for despatch 22/12/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 121)
MYR 20.746
units
Per unit
Per Tube*
121 +
MYR20.746
MYR2,510.266
*price indicative