Linear Technology LTC3534EGN#PBF, Buck Boost Regulator

  • RS Stock No. 155-7538
  • Mfr. Part No. LTC3534EGN#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Buck-Boost
Maximum Output Current 500mA
Number of Outputs 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Output Type Adjustable
Maximum Switching Frequency 1.15 MHz
Efficiency 94%
Dimensions 4.978 x 3.988 x 1.478mm
Height 1.478mm
Maximum Input Voltage 7 V
Minimum Input Voltage 2.4 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Output Voltage 7 V
Width 3.988mm
Length 4.98mm
Minimum Output Voltage 1.8 V
100 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 100)
MYR 26.072
units
Per unit
Per Tube*
100 +
MYR26.072
MYR2,607.20
*price indicative
Related Products
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
From Linear Technology, a range of Pulse Width ...
Description:
From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...