Linear Technology LT1082CN8#PBF, Boost/Buck Converter Cuk, Flyback, Forward, Inverting 1A, 75 kHz 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Cuk, Flyback, Forward, Inverting
Maximum Output Current 1A
Number of Outputs 1
Line Regulation 0.03 %/V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Maximum Switching Frequency 75 kHz
Switching Regulator Yes
Dimensions 10.16 x 6.477 x 3.302mm
Height 3.302mm
Minimum Output Voltage 1.24 V
Width 6.477mm
Minimum Operating Temperature 0 °C
Length 10.16mm
Minimum Input Voltage 3 V
Maximum Input Voltage 75 V
Maximum Operating Temperature +100 °C
Maximum Output Voltage 100 V
Temporarily out of stock - back order for despatch 16/12/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 29.605
units
Per unit
Per Tube*
50 +
MYR29.605
MYR1,480.25
*price indicative
Related Products
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
BD8303MUV generates step-up/down output including 3.3 V / ...
Description:
BD8303MUV generates step-up/down output including 3.3 V / 5 V from 1 cell of lithium battery, 4 batteries, or 2 cells of Li batteries with just one inductor. This IC adopts an original step-up/down drive system and creates a higher ...
ROHM’s highly-efficient buck-boost converter BD8306MUV produces step-up/down output ...
Description:
ROHM’s highly-efficient buck-boost converter BD8306MUV produces step-up/down output voltage including 3.3 V from two-cell or three-cell alkaline battery, or one-cell lithium-ion battery with just one inductor. This IC adopts an original step-up/down drive system and creates a higher efficient power ...