Linear Technology LT1073CS8-5#PBF, Buck/Boost Converter 400mA, 23 kHz 8-Pin, SOIC

  • RS Stock No. 153-3406
  • Mfr. Part No. LT1073CS8-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current 400mA
Number of Outputs 1
Line Regulation 1 %V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Type Fixed
Maximum Switching Frequency 23 kHz
Switching Regulator Yes
Dimensions 5 x 3.99 x 1.48mm
Height 1.48mm
Length 5mm
Minimum Output Voltage 4.75 V
Maximum Operating Temperature +70 °C
Maximum Input Voltage 30 V
Maximum Output Voltage 5.25 V
Minimum Input Voltage 1 V
Width 3.99mm
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch 07/01/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 100)
MYR 22.974
units
Per unit
Per Tube*
100 +
MYR22.974
MYR2,297.40
*price indicative
Related Products
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
Linear Technology's offer a selection of inverting switching ...
Description:
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also ...
BU33UV7NUX is a synchronous buck-boost convertor with low ...
Description:
BU33UV7NUX is a synchronous buck-boost convertor with low power consumption and provides a power supply for products powered by either two-cell alkaline/ NiCd/ NiMH or one-cell Li-ion or Li-polymer battery. Output currents can go as high as 500mA while using ...