, Buck/Boost Converter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Buck/Boost/Inverting Regulators

A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features such as micro-power operation, low-battery detection, adjustable current limiting and shutdown/enable inputs.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current 400mA
Number of Outputs 1
Line Regulation 0.4 %/V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Output Type Adjustable
Maximum Switching Frequency 30 kHz
Switching Regulator Yes
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 10.16mm
Minimum Input Voltage 2 V
Width 6.48mm
Maximum Input Voltage 30 V
Temporarily out of stock - back order for despatch 07/02/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 16.583
units
Per unit
Per Tube*
50 +
MYR16.583
MYR829.15
*price indicative
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...