Linear Technology LT1170CT#PBF, Buck/Boost Converter 11A, Adjustable, 115 kHz 5-Pin, TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current 11A
Number of Outputs 1
Line Regulation 0.03 %/V
Mounting Type Through Hole
Package Type TO-220
Pin Count 5
Output Type Adjustable
Maximum Switching Frequency 115 kHz
Switching Regulator Yes
Dimensions 10.54 x 4.57 x 9.4mm
Height 9.4mm
Length 10.54mm
Maximum Input Voltage 40 V
Width 4.57mm
Minimum Output Voltage 1.244 V
Maximum Operating Temperature +100 °C
Minimum Input Voltage 3 V
Maximum Output Voltage 65 V
Minimum Operating Temperature 0 °C
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 39.158
units
Per unit
Per Tube*
50 +
MYR39.158
MYR1,957.90
*price indicative
Related Products
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...