Wall Bracket 4-6 Products, 395 mm, Grey

  • RS Stock No. 188-9021
  • Mfr. Part No. 101888
  • Manufacturer Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Improve hygiene and extend equipment shelf-life with this add-on bracket. You can mix rubber clips and hooks, and easily remove the for cleaning. Rubber clips can hold products with diameters of 25–35 mm.

Robustly designed hook for extra durability
Extendable modular build wall bracket system to fit user needs
Adjustable design to suit user preferences, with either rubber clips or hooks
Uses same screw holes as wall bracket, art. no. 0615
Fully dismountable for cleaning

Specifications
Attribute Value
Material Polypropylene, TPE Rubber
Width 80mm
Colour Grey
Attachment Type Clip
FDA Compliant Yes
Industy Sector Food Industry
Mounting Type Wall
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 133.80
units
Per unit
1 +
MYR133.80
Related Products
Storage of cleaning equipment ensures good hygiene practice ...
Description:
Storage of cleaning equipment ensures good hygiene practice and extends the shelf life of equipment. Fully colour coded, you can extend the bracket by adding one more next to the first bracket. You can mix rubber clips and hooks. Easy ...
Storage of cleaning equipment ensures good hygiene practice ...
Description:
Storage of cleaning equipment ensures good hygiene practice and extends the shelf life of equipment. Fully colour coded, you can extend the bracket by adding one more next to the first bracket. You can mix rubber clips and hooks. Easy ...
Stainless steel wall bracket has an ultra hygienic ...
Description:
Stainless steel wall bracket has an ultra hygienic design. To ensure easy cleaning it is mounted with a distance to the wall making it possible to clean between the wall bracket and the wall. Storing cleaning tools on wall brackets ...
Improve hygiene and extend equipment shelf-life with this ...
Description:
Improve hygiene and extend equipment shelf-life with this add-on bracket. You can mix rubber clips and hooks, and easily remove the for cleaning. Rubber clips can hold products with diameters of 25–35 mm. Robustly designed hook for extra durability Extendable ...