Tool Flex Wall bracket, 4-6 Products, Bl

  • RS Stock No. 177-4047
  • Mfr. Part No. 10189
  • Manufacturer Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Storage of cleaning equipment ensures good hygiene practice and extends the shelf life of equipment. Fully colour coded, you can extend the bracket by adding one more next to the first bracket. You can mix rubber clips and hooks. Easy to clean, by removing the hooks and rubber clips they can be cleaned in an autoclave. The rubber clip can hold products with Ø25-35mm.

Specifications
Attribute Value
Width 80mm
Colour Black
Attachment Type Clip
FDA Compliant Yes
Mounting Type Wall
91 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 145.95
units
Per unit
1 +
MYR145.95
Related Products
A versatile modular wall mounted steel shelving system ...
Description:
A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately ...
From the trusted RS PRO brand, this articulating ...
Description:
From the trusted RS PRO brand, this articulating wall mounting bracket is a flexible and adjustable wall mounting for your TV monitor. The TV brackets have a wide plate and an articulated arm that allow you to position your monitor ...
From the trusted RS PRO brand solid articulating ...
Description:
From the trusted RS PRO brand solid articulating wall mounting bracket is a stable, flexible adjustable wall mounting for your TV monitor. The TV brackets have a wide plate and have post-installation level adjustment allows the TV to "roll" up ...
Dual-arm full motion wall mount for TVs (LED, ...
Description:
Dual-arm full motion wall mount for TVs (LED, LCD flat panel TVs) up to 177.8cm Built-in level adjustment ensures perfect positioning Adjustable TV brackets ensure a perfect fit. This mount extends out 510mm from all and allows TVs to turn ...