- RS Stock No.:
- 188-9829
- Mfr. Part No.:
- 41965
- Manufacturer:
- Vikan
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR205.10
Units | Per Unit |
1 + | MYR205.10 |
- RS Stock No.:
- 188-9829
- Mfr. Part No.:
- 41965
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
This ULTRA SAFE TECHNOLOGY (UST) long-handled Hand Brush comes with angled Filament Security Units for optimal cleaning of machines, buckets, containers and tubs in high-risk areas. All UST brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.
Specifications
Attribute | Value |
---|---|
Application | Industrial Cleaning |
Hard/Soft | Hard |
Bristle Material | PET |
Colour | White |
Bristle Length | 37mm |
Brush Type | Hand Brush |