UST Hand Brush w/long Handle, 395 mm, Ha

  • RS Stock No. 188-9827
  • Mfr. Part No. 41962
  • Manufacturer Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

This ULTRA SAFE TECHNOLOGY (UST) long-handled Hand Brush comes with angled Filament Security Units for optimal cleaning of machines, buckets, containers and tubs in high-risk areas. All UST brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.

Specifications
Attribute Value
Depth 395mm
Width 70mm
Bristle Length 37mm
Bristle Material PET
Colour Green
Hard/Soft Hard
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 112.80
units
Per unit
1 +
MYR112.80
Related Products
Produced from durable materialsSoft bristles sweep up light ...
Description:
Produced from durable materialsSoft bristles sweep up light dirt and debris with easeThe rubber lip of the dustpan assists with the collection of dirtHanging hook for easy storage when not in use.
This is a dusting brush with a smooth ...
Description:
This is a dusting brush with a smooth ergonomically designed handle. The medium strength bristles remove moist or medium sized particles, e.g. sugar, chocolate, pastry, vegetable peelings. It is also used as a dustpan brush on floors.
Hand brush with soft bristles is ideal for ...
Description:
Hand brush with soft bristles is ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment. Hand brush with soft bristlesIdeal for sweeping fine particles such as flour from conveyor belts, food preparation ...
This heavy-duty dustpan and brush set from RS ...
Description:
This heavy-duty dustpan and brush set from RS is designed predominately for outdoor use but can also be used indoors on hard flooring areas. Rubber 'lip' helps to pick up more debrisLarge collection area means fewer trips to empty the ...