- RS Stock No.:
- 923-5328
- Mfr. Part No.:
- 4GBJ410
- Manufacturer:
- HY Electronic Corp
Discontinued product
- RS Stock No.:
- 923-5328
- Mfr. Part No.:
- 4GBJ410
- Manufacturer:
- HY Electronic Corp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bridge Rectifier - 2GBJ / 4GBJ Series
The 2GBJ / 4GBJ family of glass passivated bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 2 A to 10 A. Suitable for use in AC to DC conversion and in printed circuit applications.
Low forward voltage drop
High current capability
Material: U/L recognition
Flammability classification U/L94V-0
High current capability
Material: U/L recognition
Flammability classification U/L94V-0
Bridge Rectifiers - HY Electronic (Cayman) Limited
Specifications
Attribute | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 4A |
Peak Reverse Repetitive Voltage | 1000V |
Mounting Type | Through Hole |
Package Type | 4GBJ |
Pin Count | 4 |
Configuration | Single |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Dimensions | 25.3 x 4.8 x 15.3mm |
Length | 25.3mm |
Height | 15.3mm |
Width | 4.8mm |
Junction Capacitance | 45pF |