- RS Stock No.:
- 761-4136
- Mfr. Part No.:
- VBO20-16NO2
- Manufacturer:
- IXYS
Discontinued product
- RS Stock No.:
- 761-4136
- Mfr. Part No.:
- VBO20-16NO2
- Manufacturer:
- IXYS
Technical data sheets
Legislation and Compliance
Product Details
Bridge Rectifier Module with Push-on Terminals, VBO2x Series, IXYS
Very low leakage current
Very low forward voltage drop
Improved thermal behaviour
Very low forward voltage drop
Improved thermal behaviour
Approvals
UL registered E 72873
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 31A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 1600V |
Mounting Type | Screw Mount |
Package Type | FO-A |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 315A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Peak Forward Voltage | 1.8V |
Peak Reverse Current | 5mA |
Length | 28.9mm |
Dimensions | 28.9 x 28.9 x 14.5mm |
Height | 14.5mm |
Width | 28.9mm |