![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 134-6441 | ||||||||||||||||||||||
Description | 340-002, Breadboard Solderless Breadboard Kit | ||||||||||||||||||||||
Manufacturer/Brand Name | Digilent | ||||||||||||||||||||||
Manufacturer Part No. | 340-002 | ||||||||||||||||||||||
134-6441 | |
340-002, Breadboard Solderless Breadboard Kit | |
Digilent | |
340-002 |
Date | Dec 12, 2019 |
Large solderless breadboard with rugged steel backing.
3 x 630 tie-point terminal strips
5 x 100 tie-point distribution strips
134-6469 410-294-B PowerBRICK +/-3.3V Breadboard USB PSU
134-6468 410-294-A PowerBRICK +/-5V Breadboard USB PSU
134-6467 410-293-B PowerBRICK +/-9V Breadboard USB PSU
134-6466 410-293-A PowerBRICK +/-12V Breadboard USB PSU
4 x 4mm screw power supply terminals, 5 x adhesive rubber feet
Attribute | Value |
---|---|
Type | Solderless Breadboard Kit |