- RS Stock No.:
- 728-6898
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Lot of 4
MYR707.10
Lot(s) | Per Lot | Per Unit* |
1 - 5 | MYR707.10 | MYR176.775 |
6 - 11 | MYR692.25 | MYR173.062 |
12 + | MYR671.48 | MYR167.87 |
*price indicative |
- RS Stock No.:
- 728-6898
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Brass Rod, Bar & Sheet
The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability
Standards
BS2874/CZ121M (1986)BS EN 12164/CW614N
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Brass |
Length | 500mm |
Width | 3/4in |
Material Grade | CZ121/CW614N |
Height | 1/4in |
Tolerance - Length | ± 2mm |
Hardness | 130 to 150 HV |
Density | 8.47g/cm³ |
Thermal Conductivity | 123 W/m.k at 100°c |