- RS Stock No.:
- 224-2508
- Mfr. Part No.:
- 45164050
- Manufacturer:
- Socomec
Discontinued product
- RS Stock No.:
- 224-2508
- Mfr. Part No.:
- 45164050
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Socomec 4516 series is the insulated copper braid are mainly utilised for providing the power connections between distribution Busbars and the devices within an electrical panel. The current rating at ambient temperature is 400A and length is 522 mm.
Easy to install
Wide range of applications
Compatibility
Wide range of applications
Compatibility
Specifications
Attribute | Value |
---|---|
Conductor Material | Copper |
Cross Sectional Area | 120 mm² |
Current Rating | 400 A |
Length | 522mm |
Stud Size | M10 |
Standards Met | UL |