Maxim MAX6817EUT+T, Bounce Eliminator Circuit, 2-Channel, 2.7 V to 5.5 V, 6-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switch Debounce ICs, Maxim Integrated

A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required.

Inputs are ESD protected to ±15kV
Single supply operation: 2.7 to 5.5V
Tolerant of ±25V signal inputs

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switch Debounce

Specifications
Attribute Value
Logic Family CMOS
Number of Channels 2
Propagation Delay Time 100ns
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3 x 1.75 x 1.3mm
Length 3mm
Width 1.75mm
Height 1.3mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 27/05/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 2500)
MYR 17.588
units
Per unit
Per Reel*
2500 +
MYR17.588
MYR43,970.00
*price indicative
Related Products
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
Advanced High-Speed (low-voltage) CMOS LogicOperating Voltage Range: 2.0 ...
Description:
Advanced High-Speed (low-voltage) CMOS LogicOperating Voltage Range: 2.0 to 3.6V5V tolerant inputs & outputs.
Single and dual gate packagesCMOS input, CMOS outputOperating ...
Description:
Single and dual gate packagesCMOS input, CMOS outputOperating voltage 2 to 5.5 V.
I²C Host Interface, Supports 100kHz and 400kHz I²C ...
Description:
I²C Host Interface, Supports 100kHz and 400kHz I²C Communication Speeds 1-Wire Master I/O with Selectable Active or Passive 1-Wire Pullup Provides Reset/Presence, 8-Bit, Single-Bit, and Three-Bit 1-Wire I/O Sequences Eight Channels of Independently Operated 1-Wire I/O Standard and Overdrive 1-Wire ...