A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required.
Inputs are ESD protected to ±15kV
Single supply operation: 2.7 to 5.5V
Tolerant of ±25V signal inputs
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Attribute | Value |
---|---|
Logic Family | CMOS |
Number of Channels | 1 |
Propagation Delay Time | 100ns |
Mounting Type | Surface Mount |
Package Type | SOT-143 |
Pin Count | 4 |
Dimensions | 3.04 x 1.4 x 1.07mm |
Length | 3.04mm |
Width | 1.4mm |
Height | 1.07mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |