- RS Stock No.:
- 900-1585
- Mfr. Part No.:
- 6D27SC
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-1585
- Mfr. Part No.:
- 6D27SC
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Altech Fast Acting Cylinder Fuses
Altech range of fast acting cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.
Altech - Fuses
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Bottle Fuse Size | DII |
Voltage Rating | 500V ac |
Primary Keyword | Bottle Fuse |
Application Category | gR |
Thread Size | E27 |
Gauge/Cap Colour | Green |
Body Material | Glass |