Altech 6A DI Bottle Fuse, E16 Thread Size, gG, 500V ac

  • RS Stock No. 900-1560
  • Mfr. Part No. 6D16SB
  • Manufacturer Altech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SI
Product Details

Altech - Slow Blow Cylinder Fuses

The Altech range of slow blow cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.

Current range from 1 to 100 Amps
Available in 4 different sizes
Fuses have a porcelain or glass body with metal caps at either end

Altech - Fuses

Specifications
Attribute Value
Current Rating 6 A
Bottle Fuse Size DI
Voltage Rating 500 V ac
Application Category GG
Thread Size E16
Gauge/Cap Colour Green
Body Material Glass
Temporarily out of stock - back order for despatch 18/06/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 14.552
units
Per unit
Per Pack*
10 +
MYR14.552
MYR145.52
*price indicative
Related Products
Low let through currentLow quenching timeLow quenching I²t ...
Description:
Low let through currentLow quenching timeLow quenching I²t valueLow excess voltage valueLow thermal load on fuse and holderBreaking capacity 50kA at 500VacSuitable for 3-phase applications.
Neozed fuse links from Mersen limit and cut ...
Description:
Neozed fuse links from Mersen limit and cut off unacceptable over currents and short circuit currents up to their nominal breaking capacity. Constructed from an insulated body these fuses are suitable for high mechanical and thermal impacts. Typical applications for ...
From Siemens, the 5SE2 Series NEOZED fuse links ...
Description:
From Siemens, the 5SE2 Series NEOZED fuse links have a high breaking capacity, and Gg operating class, and are suitable for general applications.For matching fuse socket, see e.g. stock no. 622-0705 or stock no. 622-0496. And for a suitable screw ...
NH fuses with combination sensorsWith insulated grip tabsOperating ...
Description:
NH fuses with combination sensorsWith insulated grip tabsOperating class gG (for cable and line protection)For selective line protection and system protection in functional building, industry and power supply companies.