Altech 2A DI Bottle Fuse, E16 Thread Size, gG, 500V ac

  • RS Stock No. 899-3420
  • Mfr. Part No. 2D16SB
  • Manufacturer Altech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SI
Product Details

Altech - Slow Blow Cylinder Fuses

The Altech range of slow blow cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.

Current range from 1 to 100 Amps
Available in 4 different sizes
Fuses have a porcelain or glass body with metal caps at either end

Altech - Fuses

Specifications
Attribute Value
Current Rating 2 A
Bottle Fuse Size DI
Voltage Rating 500 V ac
Application Category GG
Thread Size E16
Gauge/Cap Colour Pink
Body Material Glass
Temporarily out of stock - back order for despatch 11/06/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 14.135
units
Per unit
Per Pack*
10 +
MYR14.135
MYR141.35
*price indicative
Related Products
Fuses Type gL – Resistive Loads. Compact size ...
Description:
Fuses Type gL – Resistive Loads. Compact size and low power lossBreaking Capacity 50kA (cos Ø = 0.2)Type D01 is the smaller image / line drawing.
Fuses Type gL – Resistive Loads. Compact size ...
Description:
Fuses Type gL – Resistive Loads. Compact size and low power lossBreaking Capacity 50kA (cos Ø = 0.2)Type D01 is the smaller image / line drawing.
Low let through currentLow quenching timeLow quenching I²t ...
Description:
Low let through currentLow quenching timeLow quenching I²t valueLow excess voltage valueLow thermal load on fuse and holderBreaking capacity 50kA at 500VacSuitable for 3-phase applications.
From Siemens, the 5SE2 Series NEOZED fuse links ...
Description:
From Siemens, the 5SE2 Series NEOZED fuse links have a high breaking capacity, and Gg operating class, and are suitable for general applications.For matching fuse socket, see e.g. stock no. 622-0705 or stock no. 622-0496. And for a suitable screw ...