- RS Stock No.:
- 396-213
- Mfr. Part No.:
- 5SA131
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 396-213
- Mfr. Part No.:
- 5SA131
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
DIAZED Fuses, Size NDz, Type gG Quick-Acting
DIAZED fuse links, 5SA1 Series
Operating class gG
Characteristic: quick-acting
Operating class gG
Characteristic: quick-acting
Standards
IEC 60269-3, DIN VDE 0636
Standards
IEC 60269-3, DIN VDE 0636
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Bottle Fuse Size | DII |
Primary Keyword | Diazed Fuse |
Voltage Rating | 500V ac |
Application Category | gG |
Thread Size | E16 |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 500 V ac, 8 kA @ 500 V dc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Gauge/Cap Colour | Green |
Body Material | Ceramic |