Eaton 20A Cartridge Fuse, gR, 500V ac
- RS Stock No.:
- 229-246
- Mfr. Part No.:
- 20D16Q
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR148.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR148.50 | MYR14.85 |
*price indicative
- RS Stock No.:
- 229-246
- Mfr. Part No.:
- 20D16Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | Cartridge Fuse | |
| Voltage | 500V ac | |
| Application Category | gR | |
| Body Material | Ceramic | |
| Standards/Approvals | CE, VDE, IEC 60269, DIN EN 60269-1, DIN EN 60269-3, RoHS, DIN VDE 0636-301 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type Cartridge Fuse | ||
Voltage 500V ac | ||
Application Category gR | ||
Body Material Ceramic | ||
Standards/Approvals CE, VDE, IEC 60269, DIN EN 60269-1, DIN EN 60269-3, RoHS, DIN VDE 0636-301 | ||
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse is engineered for robust performance, ensuring reliable protection in domestic and industrial applications. With fast-acting capabilities, it provides Rapid response to overloads, safeguarding your electrical systems effectively. Designed for a variety of environments, its Compact size and efficient construction allow it to integrate seamlessly into existing setups. This fuse not only meets rigorous international standards but is also CE marked and RoHS compliant, illustrating its commitment to quality and safety. The unique construction offers a breaking capacity of 50 kA, making it an Ideal choice for general purpose semiconductor protection. Whether you require a dependable solution for your home or a more demanding industrial setting, this fuse delivers peace of mind and operational integrity.
Fast-acting design enhances operational safety
Compact dimensions ensure easy installation in confined spaces
Robust breaking capacity caters to high-power applications
Class gR rating ensures compatibility with semiconductor devices
CE marked and RoHS compliant, reflecting sustainable practices
Engineered for both domestic and industrial environments
