Eaton 16A Bottle Fuse, 400V

Subtotal (1 pack of 10 units)*

MYR69.30

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR69.30MYR6.93

*price indicative

RS Stock No.:
228-717
Mfr. Part No.:
16NZ01 FUSE D01 16A 400 VAC T GL/GG E14
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Bottle Fuse

Current Rating

16A

Voltage

400V

Series

NZ01

Breaking Capacity

50kA

Gauge/Cap Colour

Grey

Body Material

Ceramic

Standards/Approvals

CE Marked GoST-R RoHS Compliant VDE IEC 60269 DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301

Length

36mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton low voltage D0 fuse offers exceptional performance and reliability for various domestic and industrial applications. Designed as part of the Bussmann series, it features a time-delay function that protects circuits from overcurrent situations without nuisance tripping. With a robust ceramic body, this fuse is engineered for high breaking capacity and is compliant with multiple international safety standards, ensuring peace of mind for users. The compact dimensions of 36mm in length, along with a weight of just 7.1 grams, make it an ideal choice for installations with space constraints. Whether for use in electrical distribution systems or as part of machinery, this fuse provides effective protection, making it a crucial component for maintaining operational safety and efficiency.

Optimised for both domestic and general industrial use

Time-delay characteristic reduces the risk of nuisance tripping

Constructed from durable ceramic for lasting performance

High breaking capacity ensures safety during fault conditions

Compliant with CE, RoHS, and several key international standards

Compact size allows for versatile installation options

Designed for compatibility with a variety of fuse bases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy