Schneider Electric, AZ5DE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.3mm Pin Diameter, Black
- RS Stock No.:
- 222-3825
- Mfr. Part No.:
- AZ5DE0151
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 222-3825
- Mfr. Part No.:
- AZ5DE0151
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric has cable end having cable cross section 1.5 mm². The colour of the cable end is black and the material used for bezel is halogen free plastic and for tube its copper.
This cable end is mercury free
Toxic heavy metal free
Toxic heavy metal free
Specifications
Attribute | Value |
---|---|
Pin Diameter | 2.3mm |
Number of Entries | 2 |
Insulation Material | Plastic |
Colour | Black |
Pin Length | 8mm |
Insulation | Insulated |
Series | AZ5DE |