- RS Stock No.:
- 164-3188
- Mfr. Part No.:
- 2-323931-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-3188
- Mfr. Part No.:
- 2-323931-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity TERMASHIELD Coaxial Shielded Wire Crimp Ferrules
TERMASHIELD coaxial shielded wire crimp ferrule assemblies with a tin body plating. These TERMASHIELD coaxial crimp ferrule assemblies accept a wire insulation diameter range of 1.50 to 2.16mm and are for use with RG174 coaxial cables.
Shielded Terminations
Specifications
Attribute | Value |
---|---|
Pin Diameter | 2.29mm |
Number of Entries | 1 |
Insulation | Insulated |
Overall Length | 8.76mm |
Series | 2323931 |