- RS Stock No.:
- 825-6790
- Mfr. Part No.:
- TPS40210DGQR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-6790
- Mfr. Part No.:
- TPS40210DGQR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Maximum Switching Frequency | 1000 kHz |
Width | 3.1mm |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Height | 0.95mm |
Maximum Input Voltage | 52 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 6A |
Maximum Output Voltage | 260 V |
Minimum Output Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |