Maxim Integrated MAX1705EEE+, DC to DC Boost Converter, Step Up 800mA Adjustable, 400 kHz 16-Pin, QSOP
- RS Stock No.:
- 540-3145
- Mfr. Part No.:
- MAX1705EEE+
- Manufacturer:
- Maxim Integrated
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 540-3145
- Mfr. Part No.:
- MAX1705EEE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 800mA |
Maximum Input Voltage | 5.5 V |
Number of Outputs | 1 |
Load Regulation | 0.65 % |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Output Type | Adjustable |
Maximum Switching Frequency | 400 kHz |
Switching Regulator | Yes |
Efficiency | 96% |
Dimensions | 4.98 x 3.99 x 1.55mm |
Maximum Output Voltage | 5.5 V |
Height | 1.55mm |
Width | 3.99mm |
Minimum Input Voltage | 0.7 V |
Minimum Output Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 4.98mm |