- RS Stock No.:
- 851-1886
- Mfr. Part No.:
- 16H07-660
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 851-1886
- Mfr. Part No.:
- 16H07-660
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cooper Bussmann 22 x 82.3mm Industrial Fuse
Professional range of Cooper Bussmann industrial fuses designed to protect large industrial installations
Bolted Tags
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | A2 |
Voltage Rating | 660/690 V ac, 250V dc |
Fuse Standard | BS 88, IEC 269-1-2 |
Fixing Centres | 73mm |
Tag Width | 8.7mm |
Overall Length | 82.3mm |
Body Diameter | 22mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Height | 52mm |