- RS Stock No.:
- 851-1466
- Mfr. Part No.:
- WUU
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton Contactor, 110 V ac Coil, 3-Pole, 25 A, 15 kW, 3NO, 400 V ac
MYR631.47
Each
RS Stock No.: 493-0309
- RS Stock No.:
- 851-1466
- Mfr. Part No.:
- WUU
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann WUU Series
Professional range of Cooper Bussmann fuse heat limiters from the WUU series.
Mounting Style - Stud
Termination Style - Bolt Down
Termination Style - Bolt Down
Cooper Bussmann
Specifications
Attribute | Value |
---|---|
Body Diameter | 6.3mm |
Body Height | 12mm |
Series | WUU |