- RS Stock No.:
- 234-0796
- Mfr. Part No.:
- F474/W/L/XL
- Manufacturer:
- Portwest
Discontinued product
- RS Stock No.:
- 234-0796
- Mfr. Part No.:
- F474/W/L/XL
- Manufacturer:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Portwest safety vest offers visibility with function. A practical addition to any workplace, it offers enhanced visibility at all times. The product is tested to withstand the rigours of everyday wear each garment has been carefully designed and manufactured to ensure optimum quality at the best price.
Comes in L/XL size(white colour)
Lightweight and comfortable
Reflective tape for increased visibility
Hook and loop closure for easy access
Generous fit for wearer comfort
This product does not comply with ANSI/ISEA 107-2015
Lightweight and comfortable
Reflective tape for increased visibility
Hook and loop closure for easy access
Generous fit for wearer comfort
This product does not comply with ANSI/ISEA 107-2015
Specifications
Attribute | Value |
---|---|
Size | L/XL |
Gender | Unisex |
Material | 100% Polyester |
Material Properties | Breathable, Lightweight |