Mueller Black BNC Test Lead, 500V ac, 0.6m Lead Length

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Mueller BNC Adapter

Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.

Adaptors

Adaptors to facilitate interconnections between common connectors

Specifications
Attribute Value
Voltage Rating 500V ac
Connector A Gender Male
Connector B Gender Female
Lead Length 0.6m
Secondary Connector Type BNC
Colour Black
Material Brass
Insulation Material Nylon
Connector A Orientation Straight
Connector A Shrouded Yes
Connector B Shrouded Yes
Connector B Orientation Straight
Temporarily out of stock - back order for despatch 24/09/2020, delivery within 4 working days from despatch date
Price Each
MYR 251.76
units
Per unit
1 - 9
MYR251.76
10 - 24
MYR234.18
25 +
MYR215.94