COAX Connectors Straight 75Ω PCB Mount Bulkhead Fitting BNC Connector, jack, Nickel, Through Hole Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

End Launch PCB Mount BNC Connectors

A series of 75 Ω PCB mount end launch connectors from Coax Connectors. These BNC connectors are soldered directly on to solder pads on 1.6 mm thick board offering a significant space saving option. The BNC connectors have brass bodies with gold plated centre contacts. The BNC connectors feature bayonet locking style connections for quick and easy mating. Part number 916-0647 can be utilised up to 6 GHz and is ideal for 4K/ Ultra HD broadcast applications, part of the Korus professional quality range. Tested to meet SMPTE 292M and 424M specifications these connectors are ideal for the Telecom, instrumentation and security applications.

Coax Connectors BNC Series

Specifications
Attribute Value
Gender Female
Mounting Type PCB Mount
Impedance 75Ω
Termination Method Through Hole
Body Orientation Straight
Bulkhead Yes
Operating Frequency 0 → 3GHz
Body Plating Nickel
Contact Material Phosphor Bronze
Contact Plating Gold
24 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 30.88
units
Per unit
1 - 4
MYR30.88
5 - 9
MYR29.02
10 - 24
MYR27.81
25 - 49
MYR26.58
50 +
MYR24.71
Related Products
A range of RS Pro metal BNC feedthrough ...
Description:
A range of RS Pro metal BNC feedthrough connectors. The rugged 50 Ω and 75 Ω connectors are housed in robust nickel plated zinc XLR shells with universal 23.6 mm diameter panel cut outs. The metal feedthrough connectors are suitable ...
Brass bodied connectors with PTFE insulators. For information ...
Description:
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
75 Ohm BNC.HT high voltage RF coaxial cable ...
Description:
75 Ohm BNC.HT high voltage RF coaxial cable plugs with bayonet fixing, cable clamp termination, PTFE dielectric, nickel plated brass body and silver plated center contact. This 75 Ohm BNC.HT high voltage RF coax cable plug has a test voltage ...
50 Ohm SHV safe high voltage RF coaxial ...
Description:
50 Ohm SHV safe high voltage RF coaxial straight cable plugs with bayonet fixing, cable clamp termination, nickel plated brass body and gold plated center contact. These 50 Ohm SHV RF coax cable plugs have a test voltage of 10000 ...