- RS Stock No.:
- 916-0615
- Mfr. Part No.:
- 10-104-W66-FC
- Manufacturer:
- COAX Connectors
33 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR85.40
Units | Per Unit |
1 - 4 | MYR85.40 |
5 - 9 | MYR83.60 |
10 - 24 | MYR81.09 |
25 - 49 | MYR79.09 |
50 + | MYR77.35 |
- RS Stock No.:
- 916-0615
- Mfr. Part No.:
- 10-104-W66-FC
- Manufacturer:
- COAX Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Korus Right Angled BNC Crimp Plugs
A series of 75 Ω high quality machined BNC crimp plugs from Coax Connectors. These right angled BNC connectors have gold plated brass centre contacts and a gold plated brass body. They are part of the Korus series of connectors offering stable low loss performance, making them ideal for the 4K / Ultra HD broadcast markets. These BNC connectors feature a simple bayonet coupling which only requires a quarter turn to connect and disconnect. The easy connection feature makes BNC one of the most popular types of connector used in the market today. Typical applications would include broadcast, telecom, instrumentation and security. These high definition connectors meet the following standards SMPTE 292M, 424M and ST208-1
Coax Connectors BNC Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | BELDEN 1694A, BELDEN 1694F, Bryant BD SD11, Conducfil 13653, Draka 1.0/4.8A/F, Image 1000, Percon VK7, VK77 |
Size | Standard |
Bulkhead | No |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |