- RS Stock No.:
- 909-3691
- Mfr. Part No.:
- RSNBTC75BNN5
- Manufacturer:
- Neutrik
Discontinued product
- RS Stock No.:
- 909-3691
- Mfr. Part No.:
- RSNBTC75BNN5
- Manufacturer:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
Neutrik rearTWIST HD Tiny BNC Connectors
From Neutrik, this Tiny BNC Cable Connector is designed for use with tiny or multicore cables, with an additional leading ferrule to ease the assembly of smaller cable diameters. The connector also features a unique rearTWIST cable boot for easy and assured locking and unlocking. The BNC connector has true 75 Ohm design, and so meets HD requirements.
With machined brass parts and a snug-fit centre pin, this connector is extremely durable and boast a lifetime of 1000 mating cycles.
With machined brass parts and a snug-fit centre pin, this connector is extremely durable and boast a lifetime of 1000 mating cycles.
Optimized for Tiny or multicore cables
RearTWIST Soft-touch cable boot
Durable design ensures 1000 mating cycles
75Ω design suitable for HD requirements
Pin Crimp Size: 1.6mm²
Shield Crimp Size: 4.06mm
RearTWIST Soft-touch cable boot
Durable design ensures 1000 mating cycles
75Ω design suitable for HD requirements
Pin Crimp Size: 1.6mm²
Shield Crimp Size: 4.06mm
Neutrik BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Body Plating | Optalloy |
Series | BNC |
Contact Material | Brass, Gold Cobalt (Center Contact) |
Contact Plating | Gold |