- RS Stock No.:
- 888-4691
- Mfr. Part No.:
- BU-P4578
- Manufacturer:
- Mueller Electric
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR27.24
Units | Per Unit |
1 + | MYR27.24 |
- RS Stock No.:
- 888-4691
- Mfr. Part No.:
- BU-P4578
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
Product Details
PCB Mount BNC Receptacle
Tarnish resistant gold plated Nickel BNC receptacle from Mueller. PCB mounting provides the user with a reliable coaxial connection suitable for 50 Ohm applications, rated to 30V AC / 60V DC with 500 VRMS shielded inner conductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Mueller BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Tarnish Resistant |
Contact Material | Beryllium Copper |
Contact Plating | Gold |