- RS Stock No.:
- 710-0201
- Mfr. Part No.:
- 5413194-2
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 17/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR68.61
Units | Per Unit |
1 - 8 | MYR68.61 |
9 - 17 | MYR67.64 |
18 + | MYR66.29 |
- RS Stock No.:
- 710-0201
- Mfr. Part No.:
- 5413194-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 75 Ohm RF Coaxial BNC Connectors - Right Angle PCB/Panel Mount Jacks
A range of 75 Ohm right angle PCB, panel mount BNC RF coaxial jacks with a a polymethylpentene dielectric and a gold plated centre contact. These 75 Ohm bulkhead mount BNC right angle RF coax jack connectors are available with a variety of body materials, contact platings and post lengths. Please refer to table for details.
For jam nut see stock number 680-7400
For jam nut see stock number 680-7400
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |